Part Details for VDRH07D020TSE by Vishay Intertechnologies
Overview of VDRH07D020TSE by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07D020TSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1254
|
Newark | Vdr Hs 07D 0500A 020V Stlds Tape E3 |Vishay VDRH07D020TSE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2890 / $0.3860 | Buy Now |
DISTI #
VDRH07D020TSE
|
Avnet Americas | VISVDRH07D020TSE - Tape and Reel (Alt: VDRH07D020TSE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2781 / $0.2957 | Buy Now |
DISTI #
594-VDRH07D020TSE
|
Mouser Electronics | Varistors VDR HS 07D 0500A 020V STLDS TAPE e3 RoHS: Compliant | 0 |
|
$0.2760 / $0.8300 | Order Now |
DISTI #
V72:2272_09285722
|
Arrow Electronics | Var MOV 20VAC/26VDC 500A 33V Radial T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1426 Container: Cut Strips | Americas - 1500 |
|
$0.1173 / $0.1293 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks | 0 |
|
$0.3000 | Buy Now |
DISTI #
25792754
|
Verical | Var MOV 20VAC/26VDC 500A 33V Radial T/R RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 1426 | Americas - 1500 |
|
$0.1173 | Buy Now |
DISTI #
VDRH07D020TSE
|
Avnet Abacus | (Alt: VDRH07D020TSE) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VDRH07D020TSE
VDRH07D020TSE CAD Models
VDRH07D020TSE Part Data Attributes
|
VDRH07D020TSE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH07D020TSE
Vishay Intertechnologies
Varistor, 26V, 2.8J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Automotive: -40C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 2.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.9 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |
Alternate Parts for VDRH07D020TSE
This table gives cross-reference parts and alternative options found for VDRH07D020TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH07D020TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV07H330K | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH07D020TSE vs ROV07H330K |
ROV07H330K-S | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH07D020TSE vs ROV07H330K-S |
VDRH07D020BKE | Varistor, 26V, 2.8J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRH07D020TSE vs VDRH07D020BKE |
ROV07H330K-2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH07D020TSE vs ROV07H330K-2 |
C30469-000 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH07D020TSE vs C30469-000 |
ROV07H330K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH07D020TSE vs ROV07H330K-S-2 |
D07930-000 | RESISTOR, VOLTAGE DEPENDENT, 26V, 2.8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VDRH07D020TSE vs D07930-000 |