Part Details for VDMR10A1 by Vishay Intertechnologies
Overview of VDMR10A1 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for VDMR10A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X5276
|
Newark | Display, 7-Segment, 10Mm, Red, Full Reel, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:1.6Mcd, No. Of Digits/Alpha:1, Character Size:10Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Vishay VDMR10A1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $1.0600 | Buy Now |
DISTI #
04X5275
|
Newark | Display, 7-Segment, 10Mm, Red, Led Color:Red, Forward Current If:20Ma, Forward Voltage:2V, Luminous Intensity:1.6Mcd, No. Of Digits/Alpha:1, Character Size:10Mm, Common Connection:Common Anode, Product Range:- Rohs Compliant: Yes |Vishay VDMR10A1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 | Buy Now |
DISTI #
VDMR10A1
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red 10-Pin SMD T/R - Tape and Reel (Alt: VDMR10A1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8775 / $1.1147 | Buy Now |
DISTI #
78-VDMR10A1
|
Mouser Electronics | LED Displays & Accessories 7Seg Red 631nm Common Anode RoHS: Compliant | 7154 |
|
$0.8120 / $2.2600 | Buy Now |
|
Future Electronics | VDMR10 Series Super Red 7 Segment 631 nm SMT Display 10 mm Common Anode RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 10 Weeks | 0 |
|
$0.8450 / $0.9950 | Buy Now |
|
Future Electronics | VDMR10 Series Super Red 7 Segment 631 nm SMT Display 10 mm Common Anode RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
VDMR10A1
|
TTI | LED Displays & Accessories 7Seg Red 631nm Common Anode RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Bulk | Americas - 0 |
|
$0.8100 | Buy Now |
DISTI #
VDMR10A1
|
EBV Elektronik | (Alt: VDMR10A1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VDMR10A1
VDMR10A1 CAD Models
VDMR10A1 Part Data Attributes:
|
VDMR10A1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDMR10A1
Vishay Intertechnologies
Smart/Normal 7 Seg Numeric LED Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Color | SUPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Min | 0.00045 cd | |
Luminous Intensity-Nom | 1.6 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 631 nm |