Part Details for VDMGCA-62.500 by Vectron International
Overview of VDMGCA-62.500 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VDMGCA-62.500
VDMGCA-62.500 CAD Models
VDMGCA-62.500 Part Data Attributes
|
VDMGCA-62.500
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VDMGCA-62.500
Vectron International
CMOS Output Clock Oscillator, 1.024MHz Min, 80MHz Max, 62.5MHz Nom, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.024 MHz | |
Operating Frequency-Nom | 62.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.49mm x 5.08mm x 2.13mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VDMGCA-62.500
This table gives cross-reference parts and alternative options found for VDMGCA-62.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDMGCA-62.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550CH061M440DGR | CMOS Output Clock Oscillator, 61.44MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CH061M440DGR |
550CG060M480DG | CMOS Output Clock Oscillator, 60.48MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CG060M480DG |
550CG062M208DGR | CMOS Output Clock Oscillator, 62.208MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CG062M208DGR |
550CE64M0000BG | CMOS Output Clock Oscillator, 64MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CE64M0000BG |
550CE059M3701DGR | CMOS Output Clock Oscillator, 59.3701MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CE059M3701DGR |
550CG060M480DGR | CMOS Output Clock Oscillator, 60.48MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CG060M480DGR |
550CE63M8976BG | CMOS Output Clock Oscillator, 63.8976MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CE63M8976BG |
550CJ061M440DG | CMOS Output Clock Oscillator, 61.44MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CJ061M440DG |
550CG62M2080DGR | CMOS Output Clock Oscillator, 10MHz Min, 160MHz Max, 62.208MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CG62M2080DGR |
550CJ062M208DG | CMOS Output Clock Oscillator, 62.208MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | VDMGCA-62.500 vs 550CJ062M208DG |