Part Details for VDJ-A80-00 by Mencom Corporation
Overview of VDJ-A80-00 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDJ-A80-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74203458
|
RS | Cable, Solenoid Valve connector, 3 Pole, ISB 11mm, 10 Meters, 120V, 10A | Mencom VDJ-A80-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$38.5300 / $40.9800 | RFQ |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - ISB 11mm - 10 Meters - 120V - 10A - LED w/MOV - ground opposite RoHS: Compliant | 5 Factory Stock |
|
$33.2400 / $43.6400 | Buy Now |
|
Master Electronics | Solenoid Valve Connectors - Cordset - 3 Pole - ISB 11mm - 10 Meters - 120V - 10A - LED w/MOV - ground opposite RoHS: Compliant | 5 Factory Stock |
|
$33.2400 / $43.6400 | Buy Now |