Part Details for VDIP1 by FTDI Chip
Overview of VDIP1 by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDIP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M8945
|
Newark | Development Module, For, Silicon Manufacturer:Ftdi, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Vnc1L, Silicon Family Name:-, For Use With:Prototyping & Development Of Vnc1L Designs, Kit Contents:Module Only Rohs Compliant: Yes |Ftdi VDIP1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 249 |
|
$22.7200 | Buy Now |
DISTI #
768-1001-ND
|
DigiKey | MOD VINCULUM DEV 1 PORT Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
397 In Stock |
|
$26.3120 / $28.4000 | Buy Now |
DISTI #
895-VDIP1
|
Mouser Electronics | Interface Development Tools USB Vinculum Dev Module 1 USB Port RoHS: Compliant | 2795 |
|
$21.0000 / $26.6000 | Buy Now |
DISTI #
VDIP1
|
TME | Module: USB, FIFO,UART, DIP24,USB A, Supply output: 3.3VDC/200mA Min Qty: 1 | 177 |
|
$23.5000 / $29.0000 | Buy Now |
DISTI #
1329313
|
element14 Asia-Pacific | DEVELOPMENT MODULE RoHS: Compliant Min Qty: 1 Container: Each | 333 |
|
$25.3681 | Buy Now |
DISTI #
1329313
|
Farnell | DEVELOPMENT MODULE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 321 |
|
$22.8259 | Buy Now |