Part Details for VDD1BC0B-CMCMV-100 by Carling Technologies
Overview of VDD1BC0B-CMCMV-100 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDD1BC0B-CMCMV-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VDD1BC0B-CMCMV-100-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3210 | Buy Now |
DISTI #
691-RCV-00114180
|
Mouser Electronics | Rocker Switches VDD1BC0B-CMCMV-100 | 0 |
|
$14.1200 / $22.3700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5800 / $17.3900 | Buy Now |
DISTI #
000000000006260295
|
Sager | Littelfuse VDD1BC0BCMCMV100 Min Qty: 1 | 0 |
|
$8.3300 / $21.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5800 / $17.3900 | Buy Now |