Part Details for VDB2UJJB-AAS70-300 by Carling Technologies
Overview of VDB2UJJB-AAS70-300 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDB2UJJB-AAS70-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-VDB2UJJB-AAS70-300-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5920 | Buy Now |
DISTI #
691-VDB2UJJBAAS70300
|
Mouser Electronics | Rocker Switches VDB2UJJBAAS70300 | 0 |
|
$23.3100 / $29.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3700 / $23.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3700 / $23.1500 | Buy Now |
Part Details for VDB2UJJB-AAS70-300
VDB2UJJB-AAS70-300 CAD Models
VDB2UJJB-AAS70-300 Part Data Attributes
|
VDB2UJJB-AAS70-300
Carling Technologies
Buy Now
|
Compare Parts:
VDB2UJJB-AAS70-300
Carling Technologies
|
Samacsys Manufacturer | Carling Technologies |