There are no models available for this part yet.
Overview of VDB1DJJB-GAC00-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VDB1DJJB-GAC00-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VDB1DJJB-GAC00-000-ND
|
DigiKey | SWITCH ROCKER DPDT 15A 24V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1020 | Buy Now | |
DISTI #
691-RCV-00115357
|
Mouser Electronics | Rocker Switches VDB1DJJB-GAC00-000 | 0 |
|
$21.2600 / $28.7400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1600 / $22.7300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.1600 / $22.7300 | Buy Now |