-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hybrid filter multispectral sensor with light flicker engine (Ambient Light Sensor)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0812
|
Newark | Ambient Light Sensor, 850Nm, I2C, Bga, Sensor Output Type:I2C Digital, Wavelength Of Peak Sensitivity:850Nm, Supply Voltage Min:1.65V, Supply Voltage Max:1.95V, Ambient Light Sensor Case Style:Bga, No. Of Pins:6Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VD6283TX45/1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8420 |
|
$1.4800 / $2.9000 | Buy Now |
DISTI #
59AJ0023
|
Newark | Vd6283Tx45/1 Rohs Compliant: Yes |Stmicroelectronics VD6283TX45/1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
497-VD6283TX45/1CT-ND
|
DigiKey | SENSOR OPT 850NM AMB/IR 6BGA Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2924 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
DISTI #
VD6283TX45/1
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital-OUT 0.007lux to 30000lux 6-Pin WLCSP T/R - Tape and Reel (Alt: VD6283TX45/1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2870 | Buy Now |
DISTI #
511-VD6283TX45/1
|
Mouser Electronics | Optical Sensor Modules Hybrid filter multispectral sensor with light flicker engine RoHS: Compliant | 1957 |
|
$1.3500 / $2.6600 | Buy Now |
DISTI #
V36:1790_25570817
|
Arrow Electronics | Light to Digital Ambient Light Sensor Digital 1.8V 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Date Code: 2329 | Americas - 10000 |
|
$1.1783 | Buy Now |
DISTI #
V72:2272_25570817
|
Arrow Electronics | Light to Digital Ambient Light Sensor Digital 1.8V 6-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2329 Container: Cut Strips | Americas - 4046 |
|
$1.1901 / $2.6152 | Buy Now |
|
STMicroelectronics | Hybrid filter multispectral sensor with light flicker engine (Ambient Light Sensor) RoHS: Compliant Min Qty: 1 | 1957 |
|
$1.5500 / $2.6100 | Buy Now |
|
Future Electronics | VD6283Tx Series Hybrid Filter Multispectral Sensor with Light Flicker Engine RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
VD6283TX45/1
|
Avnet Americas | Light to Digital Ambient Light Sensor Digital-OUT 0.007lux to 30000lux 6-Pin WLCSP T/R - Tape and Reel (Alt: VD6283TX45/1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VD6283TX45/1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VD6283TX45/1
STMicroelectronics
Hybrid filter multispectral sensor with light flicker engine (Ambient Light Sensor)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Sensors/Transducers Type | COLOR SENSOR |