Part Details for VD400 by Rakon Limited
Overview of VD400 by Rakon Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for VD400
VD400 CAD Models
VD400 Part Data Attributes
|
VD400
Rakon Limited
Buy Now
Datasheet
|
Compare Parts:
VD400
Rakon Limited
VCO, 400 MHz - 900 MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 5 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 11 dBm | |
Phase Noise | -111 dBc/Hz | |
Physical Dimension | 24.7mm x 12.7mm x 9mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO |