Part Details for VCX1033A by CTS Corporation
Overview of VCX1033A by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCX1033A
VCX1033A CAD Models
VCX1033A Part Data Attributes:
|
VCX1033A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VCX1033A
CTS Corporation
CMOS Output Clock Oscillator, 2488.32MHz Nom, SURFACE MOUNT PACKAGE-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 3.15 V | |
Control Voltage-Min | 0.15 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Linearity | 10% | |
Manufacturer Series | VCX1033A | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 2488.32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 15.8mm x 15.8mm x 2.8mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |