There are no models available for this part yet.
Overview of VCT.25 P-M4X6-C9 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VCT.25 P-M4X6-C9 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VCT.25P-M4X6-C9
|
TME | Knob, Ø: 25mm, Ext.thread: M4, 6mm, H: 19mm, technopolymer PA Min Qty: 1 | 11 |
|
$0.7500 / $1.0500 | Buy Now |