-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 70W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2929
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 70W, 5.83A, 12V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:70W, Output Voltage - Output 1:12V, Output Current - Output 1:5.83A, Output Voltage - Output 2:-, Height:40Mmrohs Compliant: Yes |Xp Power VCS70US12 RoHS: Compliant Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8600 | Buy Now |
DISTI #
1470-2288-ND
|
DigiKey | AC/DC CONVERTER 12V 70W Min Qty: 1 Lead time: 26 Weeks Container: Box |
98 In Stock |
|
$26.6400 / $29.6000 | Buy Now |
DISTI #
209-VCS70US12
|
Mouser Electronics | Switching Power Supplies PSU, 70W, INDUSTRIAL CHASSIS MOUNT RoHS: Compliant | 119 |
|
$24.8600 / $29.6000 | Buy Now |
DISTI #
70810827
|
RS | Power Supply AC-DC 12V 5.83A 90-264V In Enclosed 70W Panel VCS Series | XP Power VCS70US12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$32.7100 | Buy Now |
|
Onlinecomponents.com | Power Supply AC-DC 12V 5.83A 90-264V In Enclosed 70W Panel VCS Series | XP Power VCS70US12 RoHS: Compliant |
8 Partner Stock |
|
$0 | Buy Now |
DISTI #
73476901
|
Verical | AC/DC Power Supply Single-OUT 12V 5.83A 70W 5-Pin Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$48.7800 / $50.8100 | Buy Now |
DISTI #
VCS70US12
|
TME | Power supply: switching, for building in, 70W, 12VDC, 5.83A, OUT: 1 Min Qty: 1 | 0 |
|
$28.0000 / $38.0000 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 12V 5.83A, 90-264VAC In, Enclosed, 70W, Panel, VCS Series | 50 |
|
$159.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCS70US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCS70US12
XP Power
AC-DC Regulated Power Supply Module, 70W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5.83 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 70 W | |
Width | 98.5 mm |