Part Details for VCS70US05 by XP Power
Results Overview of VCS70US05 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCS70US05 Information
VCS70US05 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VCS70US05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2928
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 50W, 10A, 5V, Power Supply Applications:Ite, No. Of Outputs:1Out... more RoHS: Compliant Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8600 | Buy Now |
DISTI #
1470-2287-ND
|
DigiKey | AC/DC CONVERTER 5V 70W Min Qty: 990 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$24.8600 | Buy Now |
DISTI #
209-VCS70US05
|
Mouser Electronics | Switching Power Supplies PSU, 70W, INDUSTRIAL CHASSIS MOUNT RoHS: Compliant | 1 |
|
$24.8600 / $29.6000 | Buy Now |
DISTI #
70810826
|
RS | Power Supply AC-DC 5V 10A 90-264V In Enclosed 50W Panel VCS Series Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 2 |
|
$33.6000 | Buy Now |
DISTI #
VCS70US05
|
TME | Power supply: switching, for building in, 50W, 5VDC, 10A, OUT: 1 Min Qty: 1 | 0 |
|
$28.0000 / $38.0000 | RFQ |
Part Details for VCS70US05
VCS70US05 CAD Models
VCS70US05 Part Data Attributes
|
VCS70US05
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCS70US05
XP Power
AC-DC Regulated Power Supply Module, 50W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 130 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Total Power Output-Max | 50 W | |
Width | 98.5 mm |
VCS70US05 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VCS70US05 is -40°C to +85°C, with a derating of 2.5% per °C above 60°C.
-
Yes, the VCS70US05 is designed to operate in humid environments, with a relative humidity of up to 95% non-condensing.
-
The recommended input fuse value for the VCS70US05 is 5A slow-blow or 3A fast-acting, depending on the specific application and safety requirements.
-
Yes, you can parallel up to 5 VCS70US05 modules to increase the output power, but ensure that the input and output connections are properly connected and the modules are synchronized.
-
The typical efficiency of the VCS70US05 is around 92% at full load, depending on the input voltage and output load conditions.