Part Details for VCS3-B3D-66M6660000 by Microchip Technology Inc
Overview of VCS3-B3D-66M6660000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VCS3-B3D-66M6660000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCS3-B3D-66M6660000
|
Microchip Technology Inc | VCS3-B3D-66M6660000, Projected EOL: 2025-01-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.2200 / $13.8900 | Buy Now |
|
Onlinecomponents.com | 700 Factory Stock |
|
$0 | Buy Now |
Part Details for VCS3-B3D-66M6660000
VCS3-B3D-66M6660000 CAD Models
VCS3-B3D-66M6660000 Part Data Attributes:
|
VCS3-B3D-66M6660000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCS3-B3D-66M6660000
Microchip Technology Inc
VCS3-B3D-66M6660000
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 66.666 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for VCS3-B3D-66M6660000
This table gives cross-reference parts and alternative options found for VCS3-B3D-66M6660000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCS3-B3D-66M6660000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3D-66M0000000 | VCC1-B3D-66M0000000 | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3D-66M0000000 |
VCC1-B3B-66M6660000 | CMOS Output Clock Oscillator, 66.666MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3B-66M6660000 |
VCC1-B3D-66M6660000 | CMOS Output Clock Oscillator, 66.666MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3D-66M6660000 |
VCC1-B3D-66M6670000 | CMOS Output Clock Oscillator, 66.667MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3D-66M6670000 |
VCC1-B3B-66M0000000 | VCC1-B3B-66M0000000 | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3B-66M0000000 |
VCC1-B3R-66M0000000 | CMOS Output Clock Oscillator, 66MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3R-66M0000000 |
VCC1-B3B-66M6667000 | CMOS Output Clock Oscillator, 66.6667MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3B-66M6667000 |
VCC1-B3B-66M6667000TR | CMOS Output Clock Oscillator, 66.6667MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3B-66M6667000TR |
VCC1-B3B-66M6670000 | CMOS Output Clock Oscillator, 66.667MHz Nom | Microchip Technology Inc | VCS3-B3D-66M6660000 vs VCC1-B3B-66M6670000 |