Part Details for VCS16251R5000TCR20DBW by VPG Transducers
Overview of VCS16251R5000TCR20DBW by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCS16251R5000TCR20DBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCS16251R5000TCR20
|
Avnet Americas | Res Metal Foil 2516 1.5 Ohm 0.5% 1/2W ±2ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: VCS16251R5000TCR20) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.1837 / $14.6853 | Buy Now |
DISTI #
VCS16251R5000TCR20
|
Avnet Americas | Res Metal Foil 2516 1.5 Ohm 0.5% 1/2W ±2ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: VCS16251R5000TCR20) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.1837 / $14.6853 | Buy Now |