Part Details for VCS1625 1R0000 TCR2 1.0% B by Vishay Precision Group Inc
Overview of VCS1625 1R0000 TCR2 1.0% B by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCS1625 1R0000 TCR2 1.0% B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y08501R00000F0R
|
TTI | Current Sense Resistors - SMD 1 OHM 1% Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 64 In Stock |
|
$12.4200 / $17.2900 | Buy Now |