Part Details for VCR70W152MWS by KEMET Corporation
Overview of VCR70W152MWS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCR70W152MWS
VCR70W152MWS CAD Models
VCR70W152MWS Part Data Attributes
|
VCR70W152MWS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VCR70W152MWS
KEMET Corporation
Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 7037, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7037 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -55C to +200C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1 | |
EFUP | 50 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 16.51 mm | |
JESD-609 Code | e0 | |
Length | 17.78 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 7037 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.52 mm |
Alternate Parts for VCR70W152MWS
This table gives cross-reference parts and alternative options found for VCR70W152MWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCR70W152MWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCR70W152MWX | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70W152MWS vs VCR70W152MWX |
VCR70W152MGA | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70W152MWS vs VCR70W152MGA |
VCR70W152MWA | Ceramic Capacitor, Ceramic, 4000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, 7037, RADIAL LEADED | KEMET Corporation | VCR70W152MWS vs VCR70W152MWA |