Part Details for VCR40M180MGA by KEMET Corporation
Overview of VCR40M180MGA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCR40M180MGA
VCR40M180MGA CAD Models
VCR40M180MGA Part Data Attributes
|
VCR40M180MGA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VCR40M180MGA
KEMET Corporation
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 4027, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 4027 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Tolerances Available Upon Request | |
Dielectric Material | CERAMIC | |
Height | 8.89 mm | |
JESD-609 Code | e4 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-PRF-20 | |
Size Code | 4027 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 6.98 mm |
Alternate Parts for VCR40M180MGA
This table gives cross-reference parts and alternative options found for VCR40M180MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCR40M180MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCR40M180MWA | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 4027, RADIAL LEADED | KEMET Corporation | VCR40M180MGA vs VCR40M180MWA |
VCR40M180MWS | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 4027, RADIAL LEADED | KEMET Corporation | VCR40M180MGA vs VCR40M180MWS |
VCR40M180MWX | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 4027, RADIAL LEADED | KEMET Corporation | VCR40M180MGA vs VCR40M180MWX |
VCR40M180MGX | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000018uF, Through Hole Mount, 4027, RADIAL LEADED | KEMET Corporation | VCR40M180MGA vs VCR40M180MGX |