Part Details for VCO3132 by CTS Corporation
Overview of VCO3132 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCO3132
VCO3132 CAD Models
VCO3132 Part Data Attributes
|
VCO3132
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VCO3132
CTS Corporation
Voltage Controlled Oscillator, 3180MHz Min, 3710MHz Max, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | TAPE AND REEL | |
Control Voltage-Max | 12 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 56 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 3710 MHz | |
Operating Frequency-Min | 3180 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2.5 dBm | |
Phase Noise | -93 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 4.6mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |