Part Details for VCO190-2225TY by Qorvo
Overview of VCO190-2225TY by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCO190-2225TY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 333 |
|
RFQ |
Part Details for VCO190-2225TY
VCO190-2225TY CAD Models
VCO190-2225TY Part Data Attributes
|
VCO190-2225TY
Qorvo
Buy Now
Datasheet
|
Compare Parts:
VCO190-2225TY
Qorvo
Voltage Controlled Oscillator, 1950MHz Min, 2500MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 11 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 110 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1950 MHz | |
Operating Frequency-Nom | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 1 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -95 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.9624mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for VCO190-2225TY
This table gives cross-reference parts and alternative options found for VCO190-2225TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCO190-2225TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCO190-2225T(Y) | Voltage Controlled Oscillator, 1950MHz Min, 2500MHz Max | Qorvo | VCO190-2225TY vs VCO190-2225T(Y) |