Part Details for VCO12M16-990-1010K by Hang Crystal International
Overview of VCO12M16-990-1010K by Hang Crystal International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31010KITV2P1 | Renesas Electronics Corporation | Evaluation Kit for ZSC31010 | |
G8231010KBEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical DIP,2x5Pin,Gold Flash,NY4T,With two Post,Tail=3.2mm |
Price & Stock for VCO12M16-990-1010K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4309-VCO12M16-990-1010KTR-ND
|
DigiKey | FREQUENCY :990-1010 VDD:1-4 VC Min Qty: 10 Container: Strip, Tape & Reel (TR) MARKETPLACE PRODUCT |
44900 In Stock |
|
$48.2180 / $60.2250 | Buy Now |