Part Details for VCO1200PA by Synergy Microwave Corp
Overview of VCO1200PA by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VCO1200PA
VCO1200PA CAD Models
VCO1200PA Part Data Attributes:
|
VCO1200PA
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
VCO1200PA
Synergy Microwave Corp
Voltage Controlled Oscillator, 1200MHz Min, 2400MHz Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 26 V | |
Control Voltage-Min | ||
Modulation Sensitivity | 100 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -90 dBc/Hz | |
Power Variation | 3 dB | |
Supply Current-Max | 35 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |