Part Details for VCO-121TC by RF Micro Devices Inc
Results Overview of VCO-121TC by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCO-121TC Information
VCO-121TC by RF Micro Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS626N | Rochester Electronics LLC | 74LS626 - Voltage Controlled Oscillator |
Part Details for VCO-121TC
VCO-121TC CAD Models
VCO-121TC Part Data Attributes
|
VCO-121TC
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
VCO-121TC
RF Micro Devices Inc
Voltage Controlled Oscillator, 700MHz Min, 1400MHz Max
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | CAN4,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Modulation Sensitivity | 72.9 MHz/V | |
Number of Terminals | 4 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Frequency-Nom | 1400 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 13 dBm | |
Package Body Material | METAL | |
Package Equivalence Code | CAN4,.3 | |
Phase Noise | -88 dBc/Hz | |
Physical Dimension | 12.8016mm x 12.8016mm x 6.858mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 17.5 mA | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 14.75 V | |
Supply Voltage-Nom | 15 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VCO-121TC
This table gives cross-reference parts and alternative options found for VCO-121TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCO-121TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCO-121TC | Qorvo | Check for Price | Voltage Controlled Oscillator, 700MHz Min, 1400MHz Max | VCO-121TC vs VCO-121TC |