Part Details for VCO-111 by RF Micro Devices Inc
Overview of VCO-111 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF5709BEZ | Analog Devices | Wideband VCO | |
ADF5709BEZ-R7 | Analog Devices | Wideband VCO | |
HMC506LP4E | Analog Devices | 7.8 - 8.8 GHz VCO |
Part Details for VCO-111
VCO-111 CAD Models
VCO-111 Part Data Attributes
|
VCO-111
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
VCO-111
RF Micro Devices Inc
Voltage Controlled Oscillator, 1500MHz Min, 2750MHz Max, GLASS, TO-8, 4 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Modulation Sensitivity | 171.3 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2750 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -76 dBc/Hz | |
Physical Dimension | 12.8016mm x 12.8016mm x 6.858mm | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 14.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |