Part Details for VCO-105TC by RF Micro Devices Inc
Overview of VCO-105TC by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for VCO-105TC
VCO-105TC CAD Models
VCO-105TC Part Data Attributes
|
VCO-105TC
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
VCO-105TC
RF Micro Devices Inc
Voltage Controlled Oscillator, 200MHz Min, 400MHz Max
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Modulation Sensitivity | 17.5 MHz/V | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 400 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 12.5 dBm | |
Phase Noise | -97 dBc/Hz | |
Physical Dimension | 12.8016mm x 12.8016mm x 6.858mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 14.75 V | |
Supply Voltage-Nom | 15 V | |
Terminal Finish | TIN LEAD |