Part Details for VCO-104 by RF Micro Devices Inc
Results Overview of VCO-104 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCO-104 Information
VCO-104 by RF Micro Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LS626N | Rochester Electronics LLC | 74LS626 - Voltage Controlled Oscillator |
Part Details for VCO-104
VCO-104 CAD Models
VCO-104 Part Data Attributes
|
VCO-104
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
VCO-104
RF Micro Devices Inc
Voltage Controlled Oscillator, 100MHz Min, 200MHz Max, GLASS, TO-8, 4 PIN
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 20 V | |
Control Voltage-Min | ||
JESD-609 Code | e0 | |
Modulation Sensitivity | 7.6 MHz/V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 12.5 dBm | |
Phase Noise | -99 dBc/Hz | |
Physical Dimension | 12.8016mm x 12.8016mm x 6.858mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 14.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |