Part Details for VCNL4030X01-GS18 by Vishay Intertechnologies
Results Overview of VCNL4030X01-GS18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCNL4030X01-GS18 Information
VCNL4030X01-GS18 by Vishay Intertechnologies is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for VCNL4030X01-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3379
|
Newark | Fully Integrated Proximity And Ambient Light Sensor With Infrared Emitter, Aec-Q101 |Vishay VCNL4030... more RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 | Buy Now |
DISTI #
VCNL4030X01-GS18
|
Avnet Americas | INTEG. PROX ALS I?C SENS -e4 - Tape and Reel (Alt: VCNL4030X01-GS18) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2641 | Buy Now |
DISTI #
78-VCNL4030X01-GS18
|
Mouser Electronics | Proximity Sensors Ambient Light Sensor AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
|
Future Electronics | Optical Sensor Ambient 550nm I²C 8-WFQFN Exposed Pad, Module RoHS: Compliant pbFree: Yes Min Qty: 13000 Package Multiple: 13000 Lead time: 12 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
VCNL4030X01-GS18
|
TTI | Proximity Sensors Ambient Light Sensor AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 13000 Package Multiple: 13000 Container: Reel | Americas - 0 |
|
$1.1200 | Buy Now |
DISTI #
VCNL4030X01-GS18
|
TME | Sensor: proximity, -40÷105°C, Range: 300mm, PCB,SMD, 2.5÷3.6V Min Qty: 13000 | 0 |
|
$1.2900 | RFQ |
DISTI #
VCNL4030X01-GS18
|
EBV Elektronik | INTEG PROX ALS IC SENS e4 (Alt: VCNL4030X01-GS18) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |