Part Details for VCNL4000-GS18 by Vishay Semiconductors
Overview of VCNL4000-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Part Details for VCNL4000-GS18
VCNL4000-GS18 CAD Models
VCNL4000-GS18 Part Data Attributes
|
VCNL4000-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VCNL4000-GS18
Vishay Semiconductors
Proximity Sensor, PROXIMITY SENSOR-PHOTOELECTRIC, 1-200mm, SQUARE, SURFACE MOUNT, 3.95 X 3.95 MM, 0.75 MM HEIGHT, GREEN LLP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Body Breadth | 3.95 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3.95 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |