Part Details for VCNL4000-GS08 by Vishay Semiconductors
Overview of VCNL4000-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCNL4000-GS08
VCNL4000-GS08 CAD Models
VCNL4000-GS08 Part Data Attributes:
|
VCNL4000-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VCNL4000-GS08
Vishay Semiconductors
Proximity Sensor, PROXIMITY SENSOR-PHOTOELECTRIC, 1-200mm, SQUARE, SURFACE MOUNT, 3.95 X 3.95 MM, 0.75 MM HEIGHT, GREEN LLP-12
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 3.95 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3.95 mm | |
Measurement Range-Max (mm) | 200 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for VCNL4000-GS08
This table gives cross-reference parts and alternative options found for VCNL4000-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4000-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4000-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Square, Surface Mount, 3.95 X 3.95 MM, 0.75 MM HEIGHT, GREEN LLP-12 | Vishay Intertechnologies | VCNL4000-GS08 vs VCNL4000-GS08 |
VCNL4000-GS18 | Proximity Sensor, PROXIMITY SENSOR-PHOTOELECTRIC, 1-200mm, SQUARE, SURFACE MOUNT, 3.95 X 3.95 MM, 0.75 MM HEIGHT, GREEN LLP-12 | Vishay Semiconductors | VCNL4000-GS08 vs VCNL4000-GS18 |