Part Details for VCJ-220-00 by Mencom Corporation
Overview of VCJ-220-00 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCJ-220-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201912
|
RS | Cable, Solenoid Valve connector, 3 Pole, Form C 8mm, 2 Meters, 120V, 6A | Mencom VCJ-220-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$18.1600 / $20.6400 | Buy Now |
|
Onlinecomponents.com | Solenoid Valve Connectors - Cordset - 3 Pole - Form C 8mm - 2 Meters - 120V - 6A - LED w/MOV RoHS: Compliant | 111 Factory Stock |
|
$15.1800 / $19.9300 | Buy Now |
|
Master Electronics | Solenoid Valve Connectors - Cordset - 3 Pole - Form C 8mm - 2 Meters - 120V - 6A - LED w/MOV RoHS: Compliant | 111 Factory Stock |
|
$15.1800 / $19.9300 | Buy Now |