Part Details for VCH-01 by Carling Technologies
Overview of VCH-01 by Carling Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCH-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72C5352
|
Newark | Connectors Rohs Compliant: Yes |Carling Technologies VCH-01 RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
432-1302-ND
|
DigiKey | CONNECTOR HOUSING BLACK Min Qty: 1 Lead time: 6 Weeks Container: Box |
9510 In Stock |
|
$0.9797 / $1.4100 | Buy Now |
DISTI #
70578813
|
RS | Accessory, , Connector Housing, Black, Fits Carling V-Series Switches | Carling Technologies VCH-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1250 |
|
$0.9600 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 8 POS Crimp ST Cable Mount RoHS: Compliant |
31159 In Stock |
|
$0.8750 / $1.2810 | Buy Now |
DISTI #
66772336
|
Verical | Conn Housing F 8 POS Crimp ST Cable Mount Min Qty: 40 Package Multiple: 10 Date Code: 2133 | Americas - 31150 |
|
$1.2564 / $1.9778 | Buy Now |
DISTI #
VCH-01
|
TTI | Switch Contact Blocks / Switch Kits HARDWARE HOUSING BLACK RoHS: Compliant Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 85866 In Stock |
|
$1.0200 / $1.3100 | Buy Now |
DISTI #
000000000000015852
|
Sager | Switch Contact Blocks / Switch Kits HARDWARE HOUSING BLACK Min Qty: 1 | 325 |
|
$0.9000 / $1.2500 | Buy Now |
|
Master Electronics | Conn Housing F 8 POS Crimp ST Cable Mount RoHS: Compliant |
31159 In Stock |
|
$0.8750 / $1.2810 | Buy Now |
DISTI #
44386
|
Waytek, Inc. | 8 Position Connector Carling Switches VCH-01 PA # 77235004 EXP 6/30/2015 Min Qty: 10 Lead time: 13 Weeks, 3 Days | 8823 |
|
$1.2096 / $1.6632 | Buy Now |