-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RELAY SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y8918
|
Newark | Socket, relay, pcb Mnt, Socket Mounting:Through Hole, Socket Terminals:Quick Connect, No. Of Pins:5Pins, Current Rating:-, Voltage Rating:-, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Relay Socket, For Use With:Vf4/F4 Rohs Compliant: Yes |Te Connectivity VCF4-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $5.3400 | Buy Now |
DISTI #
PB232-ND
|
DigiKey | RELAY SOCKET 5 POS THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
754 In Stock |
|
$4.3812 / $7.5100 | Buy Now |
DISTI #
1393310-3
|
Avnet Americas | Conn Relay Socket Receptacle 5 POS Solder ST Through Hole - Bulk (Alt: 1393310-3) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 577 |
|
$4.1971 / $4.3641 | Buy Now |
DISTI #
17M3156
|
Avnet Americas | Conn Relay Socket Receptacle 5 POS Solder ST Through Hole - Bulk (Alt: 17M3156) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3136 Partner Stock |
|
$4.3500 / $5.3400 | Buy Now |
DISTI #
655-VCF4-1000
|
Mouser Electronics | Relay Sockets & Hardware PCB SOCKET CONN VF4 RoHS: Compliant | 11873 |
|
$2.9200 / $5.9900 | Buy Now |
|
Onlinecomponents.com | Relay Sockets PC Pin Through Hole Automotive RoHS: Compliant |
8527 In Stock |
|
$2.7700 / $5.9800 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | SOCKET RELAY PC MNT FOR VF4 SER | 1 |
|
$2.6250 / $3.5000 | Buy Now |
DISTI #
1393310-3
|
TTI | Relay Sockets & Hardware VCF4-1000 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 715 In Stock |
|
$2.8100 / $4.5500 | Buy Now |
DISTI #
VCF4-1000
|
TME | Socket Min Qty: 1 | 1921 |
|
$4.0400 / $5.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCF4-1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VCF4-1000
TE Connectivity
RELAY SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Number of Contacts | 1 | |
Termination Type | SOLDER |