Part Details for VCE20US05-P by XP Power
Overview of VCE20US05-P by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCE20US05-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK9021
|
Newark | Power Supply, Ac-Dc, 5V, 4A Rohs Compliant: Yes |Xp Power VCE20US05-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$24.2800 / $29.3200 | Buy Now |
DISTI #
77AK9650
|
Newark | Single O/P Ac-Dc Psu 20W Open Frame/ Box |Xp Power VCE20US05-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8000 / $17.6200 | Buy Now |
DISTI #
209-VCE20US05-P
|
Mouser Electronics | Switching Power Supplies SINGLE O/P AC-DC PSU 20W Open frame | 0 |
|
$14.7900 / $17.6100 | Order Now |