-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCE10US03 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8568
|
Newark | Power Supply, Ac-Dc, 3.3V, 2.4A, Power Supply Applications:Ite & Household, No. Of Outputs:1 O... more RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2800 / $16.4900 | Buy Now |
DISTI #
1470-4524-ND
|
DigiKey | AC/DC CONVERTER 3.3V 7.9W Min Qty: 1 Lead time: 15 Weeks Container: Box |
15 In Stock |
|
$14.2800 / $17.0000 | Buy Now |
DISTI #
209-VCE10US03
|
Mouser Electronics | AC/DC Power Modules AC-DC, 10W, PCB MOUNT, ENCAPSULATED RoHS: Compliant | 0 |
|
$14.2800 / $16.4900 | Order Now |
DISTI #
71118326
|
RS | Power Supply AC-DC Encapsulated 8W 3.3V@2400mA 85-305V In PCB Mount | XP Power VCE10US03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$17.8200 | RFQ |
DISTI #
VCE10US03
|
TME | Converter: AC/DC, 8W, Uin: 85÷305VAC, 3.3VDC, Iout: 2.4A, OUT: 1, 80% Min Qty: 1 | 0 |
|
$15.1600 / $20.5800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCE10US03
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE10US03
XP Power
AC-DC Regulated Power Supply Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-23 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, TUV, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 90 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 23.6 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 50 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.035 s | |
Width | 29.2 mm |