Part Details for VCD6-D12-S5 by CUI Inc
Overview of VCD6-D12-S5 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VCD6-D12-S5
VCD6-D12-S5 CAD Models
VCD6-D12-S5 Part Data Attributes
|
VCD6-D12-S5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCD6-D12-S5
CUI Inc
5W, 5V, 1000mA, single output, isolated DC-DC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |