Part Details for VCD40-D24-D12 by CUI Inc
Overview of VCD40-D24-D12 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Aerospace and Defense
Price & Stock for VCD40-D24-D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCD40-D24-D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 43W Min Qty: 150 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$111.3601 | Buy Now |
DISTI #
490-VCD40-D24-D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12/-12 Vdc, 1.8 A, 40 W, 18~36 Vdc Input Range | 0 |
|
$111.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 6 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$107.1500 | Buy Now |
|
Onlinecomponents.com | 40 W, 2:1 Input Range, Single/Dual/Triple Regulated Output, 1500 Vdc Isolation, Dc-Dc Converter - 12/-12 Vdc, 1.8 A, 40 W, 18~36 Vdc Input Range RoHS: Compliant | 0 |
|
$104.1000 / $302.8600 | Buy Now |
DISTI #
000000000006366635
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 40 W, 18-36 Vdc input, +/-12 Vdc, 1800mA, dual regulated output, DIP Min Qty: 1 | 0 |
|
$117.8600 / $137.5000 | Buy Now |
Part Details for VCD40-D24-D12
VCD40-D24-D12 CAD Models
VCD40-D24-D12 Part Data Attributes
|
VCD40-D24-D12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VCD40-D24-D12
CUI Inc
12/-12 Vdc, 1.8 A, 40 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | ADDITIONAL -12 VOLTS OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 43.2 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |