Part Details for VCCR300-48 by Vox Power Ltd
Results Overview of VCCR300-48 by Vox Power Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCCR300-48 Information
VCCR300-48 by Vox Power Ltd is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCCR300-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2050-VCCR300-48-ND
|
DigiKey | 300W 48V WIDE INPUT RANGE CONDUC Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
21 In Stock |
|
$337.8008 / $372.3900 | Buy Now |
DISTI #
98-VCCR300-48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 300W 48V Wide Input Range Conduction Cooled DC/DC RoHS: Compliant | 28 |
|
$310.4800 / $325.8200 | Buy Now |
DISTI #
000000000007173386
|
Sager | 300W 48V Wide Input Range Conduction Cooled DC/DC Min Qty: 1 | 12 |
|
$270.9900 / $300.6300 | Buy Now |
Part Details for VCCR300-48
VCCR300-48 CAD Models
VCCR300-48 Part Data Attributes
|
VCCR300-48
Vox Power Ltd
Buy Now
|
Compare Parts:
VCCR300-48
Vox Power Ltd
Select a part to compare: |
Samacsys Manufacturer | VOX Power |