There are no models available for this part yet.
Overview of VCCM600M-A0CD-DK000 by Vox Power Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA489204DK0000BU | Renesas Electronics Corporation | Multi-Cell Daisy-Chainable Li-Ion Battery Manager Evaluation Kit | |
RTKA279972DK0000BU | Renesas Electronics Corporation | Automotive High Definition Link Decoder Evaluation Board | |
RTKA489206DK0000BU | Renesas Electronics Corporation | 16-Cell Battery Front End Evaluation Kit |
Price & Stock for VCCM600M-A0CD-DK000 by Vox Power Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2050-VCCM600M-A0CD-DK000-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 48V 425W Min Qty: 15 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$452.4960 | Buy Now |