VCC6-QAB-74M1758240
Microchip Technology Inc
Description: VCC6-QAB-74M1758240

Overview of VCC6-QAB-74M1758240 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for VCC6-QAB-74M1758240 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # VCC6-QAB-74M1758240
Microchip Technology Inc VCC6-QAB-74M1758240, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $16.2500
  • 25 $13.5400
  • 100 $12.3200
  • 1,000 $11.8900
  • 5,000 $11.7600
$11.7600 / $16.2500 Buy Now

CAD Models for VCC6-QAB-74M1758240 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCC6-QAB-74M1758240 by Microchip Technology Inc

VCC6-QAB-74M1758240
Microchip Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
74.175824 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. VCC6-QAB-74M1758240
    Microchip Technology Inc
    VCC6-QAB-74M1758240
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCC6-QAB-74M1758240 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCC6-QAB-74M1758240 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of VCC6-QAB-74M1758240 would you like to use for your alert(s)?
  • Please alert me when VCC6-QAB-74M1758240 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCC6-QAB-74M1758240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCC6-QAB-74M1758240 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCC6-QAB-74M1758240 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCC6-QAB-74M1758240.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCC6-QAB-74M1758240 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: