Part Details for VCC6-LCD-168M200900_SNPB by Microsemi Corporation
Overview of VCC6-LCD-168M200900_SNPB by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for VCC6-LCD-168M200900_SNPB
VCC6-LCD-168M200900_SNPB CAD Models
VCC6-LCD-168M200900_SNPB Part Data Attributes
|
VCC6-LCD-168M200900_SNPB
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VCC6-LCD-168M200900_SNPB
Microsemi Corporation
LVDS Output Clock Oscillator, 168.2009MHz Nom,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 168.2009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |