Part Details for VCC6-LCD-128M0000 by Vectron International
Overview of VCC6-LCD-128M0000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8644ARUZ | Analog Devices | QUAD 18V LCD DRIVER | |
AD8644ARUZ-REEL | Analog Devices | QUAD 18V LCD DRIVER | |
AD8614ARTZ-REEL7 | Analog Devices | SINGLE 18V LCD DRIVER |
Part Details for VCC6-LCD-128M0000
VCC6-LCD-128M0000 CAD Models
VCC6-LCD-128M0000 Part Data Attributes
|
VCC6-LCD-128M0000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VCC6-LCD-128M0000
Vectron International
LVDS Output Clock Oscillator, 128MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 128 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |