Part Details for VCC6-LAD-61M4400000 by Vectron International
Overview of VCC6-LAD-61M4400000 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VCC6-LAD-61M4400000
VCC6-LAD-61M4400000 CAD Models
VCC6-LAD-61M4400000 Part Data Attributes
|
VCC6-LAD-61M4400000
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAD-61M4400000
Vectron International
XO, Clock, 10MHz Min, 350MHz Max, 61.44MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 350 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 61.44 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |