Part Details for VCC1A-G3C-120M000000TR by Microchip Technology Inc
Overview of VCC1A-G3C-120M000000TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VCC1A-G3C-120M000000TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1A-G3C-120M0000
|
Avnet Americas | Crystal Oscillator 120MHz 2.5VDC 15pF Surface Mount 4-Pin LDFN T/R - Tape and Reel (Alt: VCC1A-G3C-120M0000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
VCC1A-G3C-120M000000TR
|
Microchip Technology Inc | VCC1A-G3C-120M000000TR, Projected EOL: 2049-09-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9000 / $1.9200 | Buy Now |