Part Details for VCC1A-B3D-155M520000 by Microchip Technology Inc
Results Overview of VCC1A-B3D-155M520000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC1A-B3D-155M520000 Information
VCC1A-B3D-155M520000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCC1A-B3D-155M520000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1A-B3D-155M520000
|
Microchip Technology Inc | VCC1A-B3D-155M520000, LDFN, Projected EOL: 2049-03-30 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
100 Alternates Available |
|
$10.2200 / $13.5000 | Buy Now |
Part Details for VCC1A-B3D-155M520000
VCC1A-B3D-155M520000 CAD Models
VCC1A-B3D-155M520000 Part Data Attributes
|
VCC1A-B3D-155M520000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1A-B3D-155M520000
Microchip Technology Inc
CMOS Output Clock Oscillator, 155.52MHz Nom
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |