Part Details for VCC1-F6A-16M670 by Microchip Technology Inc
Overview of VCC1-F6A-16M670 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCC164245DGG | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 48-TSSOP -40 to 85 |
Part Details for VCC1-F6A-16M670
VCC1-F6A-16M670 CAD Models
VCC1-F6A-16M670 Part Data Attributes
|
VCC1-F6A-16M670
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-F6A-16M670
Microchip Technology Inc
CMOS Output Clock Oscillator, 16.67MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALTERNATE PACKAGE ALSO AVAILABLE | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16.67 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 50 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC1-F6A-16M670
This table gives cross-reference parts and alternative options found for VCC1-F6A-16M670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-F6A-16M670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-F6C-16M016 | CMOS Output Clock Oscillator, 16.016MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M016 |
VCC1-F6C-16M670 | CMOS Output Clock Oscillator, 16.67MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M670 |
VCC1-F6C-16M000 | CMOS Output Clock Oscillator, 16MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M000 |
VCC1-F6A-16M9344 | CMOS Output Clock Oscillator, 16.9344MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6A-16M9344 |
VCC1-F6C-16M388 | CMOS Output Clock Oscillator, 16.388MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M388 |
VCC1-F6C-16M610 | CMOS Output Clock Oscillator, 16.61MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M610 |
VCC1-F6C-16M368 | CMOS Output Clock Oscillator, 16.368MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M368 |
VCC1-F6A-16M000 | CMOS Output Clock Oscillator, 16MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6A-16M000 |
VCC1-F6A-16M780 | CMOS Output Clock Oscillator, 16.78MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6A-16M780 |
VCC1-F6C-16M384 | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VCC1-F6A-16M670 vs VCC1-F6C-16M384 |