There are no models available for this part yet.
Overview of VCC1-E2B-16M670 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for VCC1-E2B-16M670 by Microchip Technology Inc
Part Data Attributes for VCC1-E2B-16M670 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
ALTERNATE PACKAGE ALSO AVAILABLE
|
Fall Time-Max
|
8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
16.67 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
50 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7.0mm x 5.0mm x 1.6mm
|
Rise Time-Max
|
8 ns
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
45/55 %
|
Terminal Finish
|
Gold (Au) - with Nickel (Ni) barrier
|
Alternate Parts for VCC1-E2B-16M670
This table gives cross-reference parts and alternative options found for VCC1-E2B-16M670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-E2B-16M670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-E2D-16M016 | CMOS Output Clock Oscillator, 16.016MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2D-16M016 |
VCC1-E2B-16M128 | CMOS Output Clock Oscillator, 16.128MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2B-16M128 |
VCC1-E2D-16M610 | CMOS Output Clock Oscillator, 16.61MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2D-16M610 |
VCC1-E2B-16M368 | CMOS Output Clock Oscillator, 16.368MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2B-16M368 |
VCC1-E2D-16M660 | CMOS Output Clock Oscillator, 16.66MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2D-16M660 |
VCC1-E2B-16M896 | CMOS Output Clock Oscillator, 16.896MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2B-16M896 |
VCC1-E2B-16M384 | CMOS Output Clock Oscillator, 16.384MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2B-16M384 |
VCC1-E2B-16M667 | CMOS Output Clock Oscillator, 16.667MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2B-16M667 |
VCC1-E2D-16M667 | CMOS Output Clock Oscillator, 16.667MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2D-16M667 |
VCC1-E2B-16M000 | CMOS Output Clock Oscillator, 16MHz Nom | Microchip Technology Inc | VCC1-E2B-16M670 vs VCC1-E2B-16M000 |
Related Parts for VCC1-E2B-16M670
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors