Part Details for VCC1-B3F-93M3330000 by Microchip Technology Inc
Overview of VCC1-B3F-93M3330000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B3F-93M3330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-VCC1-B3F-93M3330000-ND
|
DigiKey | VCC1-B3F-93M3330000 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3F-93M3330000
|
Microchip Technology Inc | VCC1-B3F-93M3330000, Projected EOL: 2049-09-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.2900 / $10.0800 | Buy Now |
Part Details for VCC1-B3F-93M3330000
VCC1-B3F-93M3330000 CAD Models
VCC1-B3F-93M3330000 Part Data Attributes
|
VCC1-B3F-93M3330000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3F-93M3330000
Microchip Technology Inc
CMOS Output Clock Oscillator, 93.333MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 93.333 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |