Part Details for VCC1-B3D-24M0000000 by Microchip Technology Inc
Results Overview of VCC1-B3D-24M0000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCC1-B3D-24M0000000 Information
VCC1-B3D-24M0000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for VCC1-B3D-24M0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B3D-24M0000000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3D-24M0000000
|
Microchip Technology Inc | VCC1-B3D-24M0000000, LDFN, Projected EOL: 2044-01-24 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
800 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 24MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R RoHS: Compliant | 800 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC1-B3D-24M0000000
VCC1-B3D-24M0000000 CAD Models
VCC1-B3D-24M0000000 Part Data Attributes
|
VCC1-B3D-24M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3D-24M0000000
Microchip Technology Inc
VCC1-B3D-24M0000000
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for VCC1-B3D-24M0000000
This table gives cross-reference parts and alternative options found for VCC1-B3D-24M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3D-24M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VCC1-B3D-24M0000000 | Vectron International | Check for Price | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, SMALL PACKAGE-4 | VCC1-B3D-24M0000000 vs VCC1-B3D-24M0000000 |