Part Details for VCB1-A1A-128M000000 by Microchip Technology Inc
Results Overview of VCB1-A1A-128M000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCB1-A1A-128M000000 Information
VCB1-A1A-128M000000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCB164245GR | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85 | |
CAVCB164245QDGGRQ1 | Texas Instruments | Automotive Catalog 16-Bit Dual-Supply Bus Transceiver w/ Config Voltage Translation, 3-State output 48-TSSOP -40 to 125 | |
74AVCB164245GRE4 | Texas Instruments | 16-Bit Dual-Supply Bus Transceiver w/ Config. Xlation and 3-State Outputs 48-TSSOP -40 to 85 |
Price & Stock for VCB1-A1A-128M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCB1-A1A-128M000000-ND
|
DigiKey | VCB1-A1A-128M000000 Lead time: 49 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCB1-A1A-128M000000
|
Microchip Technology Inc | VCB1-A1A-128M000000, TLP, Projected EOL: 2044-01-24 RoHS: Compliant Lead time: 49 Weeks, 0 Days Container: Tube |
120 Alternates Available COO: South Korea |
|
$12.6400 / $17.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 120 Factory Stock |
|
$0 | Buy Now |
Part Details for VCB1-A1A-128M000000
VCB1-A1A-128M000000 CAD Models
VCB1-A1A-128M000000 Part Data Attributes
|
VCB1-A1A-128M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCB1-A1A-128M000000
Microchip Technology Inc
CMOS Output Clock Oscillator, 128MHz Nom
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 128 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 12.7mm x 12.7mm x 6.88mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | NICKEL |